Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NB21M00473JBB Thermistor, NTC, 47 kohm, NB21 Series, 3950 K, SMD, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/1672339-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNB21M00473JBBCopy
Order Code
Re-Reel1672351RL
Cut Tape1672351
Product RangeNB21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.800 | CNY18.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.800 (CNY2.034) |
| 100+ | CNY1.500 (CNY1.695) |
| 500+ | CNY1.470 (CNY1.6611) |
| 1000+ | CNY1.430 (CNY1.6159) |
| 2000+ | CNY1.390 (CNY1.5707) |
| 4000+ | CNY1.350 (CNY1.5255) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNB21M00473JBBCopy
Order Code
Re-Reel1672351RL
Cut Tape1672351
Product RangeNB21 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)47kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNB21 Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
B-Constant3950K
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
NB21 Series
Thermistor Case Style
0603 [1608 Metric]
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
47kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Surface Mount
B-Constant
3950K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
