Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoMR051X103KDACopy
Manufacturer Standard Lead Time32 weeks
Order Code2332923
Product RangeCeralam MR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.870 (CNY2.1131) |
| 50+ | CNY1.270 (CNY1.4351) |
| 100+ | CNY1.120 (CNY1.2656) |
| 250+ | CNY1.070 (CNY1.2091) |
| 500+ | CNY0.999 (CNY1.1289) |
| 1000+ | CNY0.938 (CNY1.0599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.87 (CNY2.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMR051X103KDACopy
Manufacturer Standard Lead Time32 weeks
Order Code2332923
Product RangeCeralam MR Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric Characteristic-
Lead Spacing5.08mm
Product RangeCeralam MR Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
-
Product Range
Ceralam MR Series
Operating Temperature Max
125°C
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
