Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoLD03YC105KAB2A.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3922106
Your Part Number
4,482 In Stock
Need more?
4,482 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.530 (CNY72.9189) |
| 25+ | CNY49.930 (CNY56.4209) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY64.53 (CNY72.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLD03YC105KAB2A.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3922106
Technical Datasheet
Capacitance1µF
Dielectric CharacteristicX7R
Product Length1.6mm
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
1µF
Product Length
1.6mm
Qualification
-
Dielectric Characteristic
X7R
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
