Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoKNH05X5R106M04AHCopy
Order Code4126514
Product RangeKNH05 Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.890 (CNY2.1357) |
| 25+ | CNY1.170 (CNY1.3221) |
| 100+ | CNY0.724 (CNY0.8181) |
| 250+ | CNY0.648 (CNY0.7322) |
| 500+ | CNY0.573 (CNY0.6475) |
| 1000+ | CNY0.526 (CNY0.5944) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.89 (CNY2.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKNH05X5R106M04AHCopy
Order Code4126514
Product RangeKNH05 Series
Technical Datasheet
Voltage(DC)4V
Voltage Rating4V
Current Rating2A
Capacitor Case Style0402 [1005 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Product Length1mm
Product Width0.5mm
Operating Temperature Max85°C
Capacitor TerminalsSMD
DC Resistance Max30mohm
Insulation Resistance50Mohm
Dielectric CharacteristicX5R
Qualification-
Product RangeKNH05 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
4V
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Product Width
0.5mm
Capacitor Terminals
SMD
Insulation Resistance
50Mohm
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
4V
Capacitor Case Style
0402 [1005 Metric]
Capacitance Tolerance
± 20%
Product Length
1mm
Operating Temperature Max
85°C
DC Resistance Max
30mohm
Dielectric Characteristic
X5R
Product Range
KNH05 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
