Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoKC2520K32K7680C12A00.Copy
Order Code4241661
Product RangeKC2520K Series
Your Part Number
1,599 In Stock
Need more?
1,599 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.640 (CNY8.6332) |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
CNY15,280.00 (CNY17,266.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKC2520K32K7680C12A00.Copy
Order Code4241661
Product RangeKC2520K Series
Technical Datasheet
Frequency Stability + / -25ppm
Supply Voltage Nom3.3V
Product RangeKC2520K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Stability + / -
25ppm
Product Range
KC2520K Series
Supply Voltage Nom
3.3V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
