Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoHLQ023R0BTTRCopy
Manufacturer Standard Lead Time16 weeks
Order Code2421454
Product RangeMLO HLQ02 Series
Your Part Number
876 In Stock
Need more?
876 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.970 (CNY4.4861) |
| 100+ | CNY2.770 (CNY3.1301) |
| 500+ | CNY2.580 (CNY2.9154) |
| 1000+ | CNY2.400 (CNY2.712) |
| 2500+ | CNY2.220 (CNY2.5086) |
| 5000+ | CNY2.160 (CNY2.4408) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY39.70 (CNY44.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoHLQ023R0BTTRCopy
Manufacturer Standard Lead Time16 weeks
Order Code2421454
Product RangeMLO HLQ02 Series
Technical Datasheet
DC Resistance Max300mohm
Inductor Case / Package0402 [1005 Metric]
Product RangeMLO HLQ02 Series
Inductor Construction-
Core MaterialCeramic, Non-Magnetic
Technical Specifications
DC Resistance Max
300mohm
Product Range
MLO HLQ02 Series
Core Material
Ceramic, Non-Magnetic
Inductor Case / Package
0402 [1005 Metric]
Inductor Construction
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
