Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoHLQ022R2BTTRCopy
Manufacturer Standard Lead Time16 weeks
Order Code2421449
Your Part Number
2,651 In Stock
Need more?
2,651 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.770 (CNY3.1301) |
| 100+ | CNY2.310 (CNY2.6103) |
| 500+ | CNY2.160 (CNY2.4408) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY27.70 (CNY31.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoHLQ022R2BTTRCopy
Manufacturer Standard Lead Time16 weeks
Order Code2421449
Technical Datasheet
DC Resistance Max200mohm
Self Resonant Frequency7GHz
DC Current Rating245mA
Core MaterialCeramic, Non-Magnetic
Product Width0.58mm
Technical Specifications
DC Resistance Max
200mohm
DC Current Rating
245mA
Product Width
0.58mm
Self Resonant Frequency
7GHz
Core Material
Ceramic, Non-Magnetic
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
