Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoFFLK6F0597KJECopy
Order Code4575175
Product RangeFFLK Series
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,498.650 (CNY3,953.4745) |
| 5+ | CNY3,061.320 (CNY3,459.2916) |
| 10+ | CNY2,536.520 (CNY2,866.2676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,498.65 (CNY3,953.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoFFLK6F0597KJECopy
Order Code4575175
Product RangeFFLK Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance590µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1.5kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing50mm
dv/dt Rating-
Peak Current3.3kA
RMS Current (Irms)85A
ESR2800µohm
Product Diameter116mm
Product Length-
Product Width-
Product Height180mm
Ripple Current-
Output (kvar)-
Product RangeFFLK Series
Operating Temperature Min-40°C
Operating Temperature Max95°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
590µF
Typical Applications
DC Filter
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
50mm
Peak Current
3.3kA
ESR
2800µohm
Product Length
-
Product Height
180mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.5kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
85A
Product Diameter
116mm
Product Width
-
Ripple Current
-
Product Range
FFLK Series
Operating Temperature Max
95°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3
