Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F981A226MMALZT Surface Mount Tantalum Capacitor, 22 µF, 10 V, 0603 [1608 Metric], ± 20%, 8 ohm, M](https://www.element14.cn/productimages/standard/en_GB/4144827-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF981A226MMALZTCopy
Order Code
Re-Reel4146799RL
Cut Tape4146799
Product RangeF98 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF981A226MMALZTCopy
Order Code
Re-Reel4146799RL
Cut Tape4146799
Product RangeF98 Series
Technical Datasheet
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Manufacturer Size CodeM
Failure Rate-
Ripple Current-
Product RangeF98 Series
Qualification-
Technical Specifications
Capacitor Case / Package
0603 [1608 Metric]
Manufacturer Size Code
M
Ripple Current
-
Qualification
-
Capacitance Tolerance
± 20%
Failure Rate
-
Product Range
F98 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
