Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F951A107MAAAQ2 Surface Mount Tantalum Capacitor, 100 µF, 10 V, 1206 [3216 Metric], ± 20%, 1 ohm, A](https://www.element14.cn/productimages/standard/en_GB/2338923-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF951A107MAAAQ2Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Full Reel3297829
Re-Reel2852706RL
Cut Tape2852706
Product RangeF95 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY16.200 | CNY81.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY16.200 (CNY18.306) |
| 50+ | CNY8.840 (CNY9.9892) |
| 250+ | CNY8.270 (CNY9.3451) |
| 500+ | CNY8.120 (CNY9.1756) |
| 1000+ | CNY7.940 (CNY8.9722) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY7.780 (CNY8.7914) |
| 12500+ | CNY7.630 (CNY8.6219) |
| 25000+ | CNY7.470 (CNY8.4411) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF951A107MAAAQ2Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Full Reel3297829
Re-Reel2852706RL
Cut Tape2852706
Product RangeF95 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR1ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current274mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeF95 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
274mA
Product Width
1.6mm
Product Range
F95 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
