Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F930J477MNCAJ6 Surface Mount Tantalum Capacitor, 470 µF, 6.3 V, 2917 [7343 Metric], ± 20%, 0.3 ohm, N](https://www.element14.cn/productimages/standard/en_GB/4144825-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF930J477MNCAJ6Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel4144825
Re-Reel4146798RL
Cut Tape4146798
Product RangeF93-AJ6 Series
Your Part Number
2,397 In Stock
Need more?
2,397 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.410 | CNY21.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.410 (CNY24.1933) |
| 10+ | CNY20.520 (CNY23.1876) |
| 50+ | CNY19.640 (CNY22.1932) |
| 100+ | CNY18.760 (CNY21.1988) |
| 200+ | CNY17.860 (CNY20.1818) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY17.510 (CNY19.7863) |
| 2500+ | CNY15.330 (CNY17.3229) |
| 5000+ | CNY13.360 (CNY15.0968) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF930J477MNCAJ6Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel4144825
Re-Reel4146798RL
Cut Tape4146798
Product RangeF93-AJ6 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.3ohm
Manufacturer Size CodeN
Failure Rate-
Ripple Current-
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeF93-AJ6 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.3ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
N
Ripple Current
-
Product Width
4.3mm
Product Range
F93-AJ6 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
