Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F920J106MPA Surface Mount Tantalum Capacitor, 10 µF, 6.3 V, 0805 [2012 Metric], ± 20%, 6 ohm, P](https://www.element14.cn/productimages/standard/en_GB/2852641-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF920J106MPACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel3297813
Re-Reel2852641RL
Cut Tape2852641
Product RangeF92 Series
Your Part Number
17,765 In Stock
Need more?
17,765 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.440 | CNY32.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.440 (CNY7.2772) |
| 50+ | CNY5.650 (CNY6.3845) |
| 250+ | CNY4.680 (CNY5.2884) |
| 500+ | CNY4.190 (CNY4.7347) |
| 1500+ | CNY3.860 (CNY4.3618) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.780 (CNY4.2714) |
| 15000+ | CNY3.310 (CNY3.7403) |
| 30000+ | CNY2.740 (CNY3.0962) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF920J106MPACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel3297813
Re-Reel2852641RL
Cut Tape2852641
Product RangeF92 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR6ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current71mA
Product Length2.05mm
Product Width1.3mm
Product Height1.2mm
Product RangeF92 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
6ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
71mA
Product Width
1.3mm
Product Range
F92 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
