Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F380J476MSAAH1 Tantalum Polymer Capacitor, 47 µF, ± 20%, 6.3 V, S, 0.15 ohm, 0805 [2012-09 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338921-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF380J476MSAAH1Copy
Order Code
Re-Reel4144824RL
Cut Tape4144824
Product RangeF38 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF380J476MSAAH1Copy
Order Code
Re-Reel4144824RL
Cut Tape4144824
Product RangeF38 Series
Technical Datasheet
Capacitance Tolerance± 20%
Manufacturer Size CodeS
Capacitor Case / Package0805 [2012-09 Metric]
Ripple Current-
Product RangeF38 Series
Qualification-
Alternatives for F380J476MSAAH1
1 Product Found
Technical Specifications
Capacitance Tolerance
± 20%
Capacitor Case / Package
0805 [2012-09 Metric]
Product Range
F38 Series
Manufacturer Size Code
S
Ripple Current
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
