Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F380J226MMAAH3 Tantalum Polymer Capacitor, 22 µF, ± 20%, 6.3 V, M, 0.3 ohm, 0603 [1608-09 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338921-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF380J226MMAAH3Copy
Order Code
Re-Reel4144822RL
Cut Tape4144822
Product RangeF38 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF380J226MMAAH3Copy
Order Code
Re-Reel4144822RL
Cut Tape4144822
Product RangeF38 Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeM
ESR0.3ohm
Capacitor Case / Package0603 [1608-09 Metric]
Product Length1.6mm
Product Width0.85mm
Product Height0.8mm
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeF38 Series
Qualification-
Alternatives for F380J226MMAAH3
1 Product Found
Technical Specifications
Capacitance
22µF
Voltage(DC)
6.3V
ESR
0.3ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Product Range
F38 Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Capacitor Case / Package
0603 [1608-09 Metric]
Product Width
0.85mm
Ripple Current
-
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
