Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX ESD55C472K4T2A-18 SMD Multilayer Ceramic Capacitor, 4700 pF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2253097-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoESD55C472K4T2A-18Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2665377
Re-Reel2253111RL
Cut Tape2253111
Product RangeESD-SAFE Series
Also Known AsKAE21KR71H472KU18
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.060 | CNY10.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.060 (CNY2.3278) |
| 50+ | CNY0.845 (CNY0.9548) |
| 250+ | CNY0.541 (CNY0.6113) |
| 500+ | CNY0.538 (CNY0.6079) |
| 1000+ | CNY0.533 (CNY0.6023) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.518 (CNY0.5853) |
| 10000+ | CNY0.335 (CNY0.3786) |
| 20000+ | CNY0.329 (CNY0.3718) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoESD55C472K4T2A-18Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2665377
Re-Reel2253111RL
Cut Tape2253111
Product RangeESD-SAFE Series
Also Known AsKAE21KR71H472KU18
Technical Datasheet
Capacitance4700pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeESD-SAFE Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
ESD-SAFE Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for ESD55C472K4T2A-18
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
