Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX CDR31BX103AKSR SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoCDR31BX103AKSRCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2353279RL
Cut Tape2353279
Product RangeCDR Series
Your Part Number
918 In Stock
Need more?
918 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY172.170 | CNY172.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.170 (CNY194.5521) |
| 2+ | CNY139.100 (CNY157.183) |
| 3+ | CNY122.560 (CNY138.4928) |
| 5+ | CNY118.710 (CNY134.1423) |
| 10+ | CNY114.850 (CNY129.7805) |
| 20+ | CNY103.380 (CNY116.8194) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCDR31BX103AKSRCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2353279RL
Cut Tape2353279
Product RangeCDR Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCDR Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (19-Jan-2021)
Product Overview
CDR31BX103AKSR is a Military/Aerospace – CDR31 series MLCC capacitor with establish reliability for use where high-reliability components are required. It is qualified to Mil-PRF-55681 S- Level. Suitable for military, defence and aerospace applications.
- 0.01µF capacitance and ±10% capacitance tolerance
- 0805 (2012 Metric) case size
- 50V voltage rating
- Operating temperature range from -55 to 125°C
- Voltage temperature limits: ±15% without voltage; +15 -25% with rated voltage from -55 to +125°C
- Solder coated final with a minimum of 4 percent lead termination finish
- 0.01% failure rate level
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CDR Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (19-Jan-2021)
Technical Docs (1)
Alternatives for CDR31BX103AKSR
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
