Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX CANAT02DP TVS Varistor, 14 V, 18 V, CANAT, 0405 [1013 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2343188-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoCANAT02DPCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2343188RL
Cut Tape2343188
Product RangeCANAT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.590 | CNY3.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.590 (CNY4.0567) |
| 50+ | CNY2.230 (CNY2.5199) |
| 100+ | CNY2.210 (CNY2.4973) |
| 250+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1000+ | CNY2.120 (CNY2.3956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCANAT02DPCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2343188RL
Cut Tape2343188
Product RangeCANAT
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeCANAT
Clamping Voltage Vc Max-
Varistor Case Style0405 [1013 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs4A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)15mJ
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
14V
Product Range
CANAT
Varistor Case Style
0405 [1013 Metric]
Peak Surge Current @ 8/20µs
4A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
15mJ
Technical Docs (1)
Alternatives for CANAT02DP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
