Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAS0827N3GTRCopy
Order Code2373899
Product RangeAS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAS0827N3GTRCopy
Order Code2373899
Product RangeAS Series
Technical Datasheet
Inductance27.3nH
RMS Current (Irms)4.4A
Product RangeAS Series
Inductance Tolerance± 2%
DC Resistance Max0.01ohm
Self Resonant Frequency3.2GHz
Product Length2.972mm
Product Width2.134mm
Product Height1.829mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
27.3nH
Product Range
AS Series
DC Resistance Max
0.01ohm
Product Length
2.972mm
Product Height
1.829mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 2%
Self Resonant Frequency
3.2GHz
Product Width
2.134mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
