Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAS0710N2GTRCopy
Order Code2373892
Product RangeAS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAS0710N2GTRCopy
Order Code2373892
Product RangeAS Series
Technical Datasheet
Inductance10.2nH
RMS Current (Irms)2.7A
Product RangeAS Series
Inductance Tolerance± 2%
DC Resistance Max7000µohm
Self Resonant Frequency4GHz
Product Length1.63mm
Product Width1.83mm
Product Height1.52mm
Alternatives for AS0710N2GTR
1 Product Found
Technical Specifications
Inductance
10.2nH
Product Range
AS Series
DC Resistance Max
7000µohm
Product Length
1.63mm
Product Height
1.52mm
RMS Current (Irms)
2.7A
Inductance Tolerance
± 2%
Self Resonant Frequency
4GHz
Product Width
1.83mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
