Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9677010900Copy
Manufacturer Standard Lead Time24 weeks
Order Code2455469
Product Range96770 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,092.480 (CNY1,234.5024) |
| 5+ | CNY1,056.670 (CNY1,194.0371) |
| 10+ | CNY1,035.540 (CNY1,170.1602) |
| 25+ | CNY1,014.410 (CNY1,146.2833) |
| 50+ | CNY993.270 (CNY1,122.3951) |
| 100+ | CNY972.140 (CNY1,098.5182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,092.48 (CNY1,234.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9677010900Copy
Manufacturer Standard Lead Time24 weeks
Order Code2455469
Product Range96770 Series
Technical Datasheet
Pressure TypeRelative
Sensor Output TypeVoltage
Pressure Port Type-
Pressure Measurement TypeAbsolute
Operating Pressure Min0bar
Voltage Rating5V
Operating Pressure Max10bar
Port StyleM14
Pressure Port SizeM14 x 1.5
Supply Current4.5mA
Transducer Connection / Termination-
Supply Voltage Min-
Supply Voltage Max-
Media TypeLiquid
Output Interface-
Sensor Output TypeRatiometric
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range96770 Series
SVHCLead (19-Jan-2021)
Product Overview
The 96770 10 900 is a Pressure Sensor.
- Media - Liquid media e.g. fuel, engine oil air and exhaust
- Pressure range - 0 to 10 bar, relative
- 0.5 to 4.5V Ratiometric output signal
- Bosch compact connector
- IP 6K9K Protection range
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
Relative
Pressure Port Type
-
Operating Pressure Min
0bar
Operating Pressure Max
10bar
Pressure Port Size
M14 x 1.5
Transducer Connection / Termination
-
Supply Voltage Max
-
Output Interface
-
Housing Material
-
Operating Temperature Max
125°C
SVHC
Lead (19-Jan-2021)
Sensor Output Type
Voltage
Pressure Measurement Type
Absolute
Voltage Rating
5V
Port Style
M14
Supply Current
4.5mA
Supply Voltage Min
-
Media Type
Liquid
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
96770 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
