Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9296004553906Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel4243815
Cut Tape4243872
Product RangePoke Home 00-9296 Series
Your Part Number
430 In Stock
Need more?
430 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.980 | CNY9.98 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.980 (CNY11.2774) |
| 10+ | CNY8.460 (CNY9.5598) |
| 30+ | CNY8.040 (CNY9.0852) |
| 80+ | CNY7.620 (CNY8.6106) |
| 200+ | CNY7.190 (CNY8.1247) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY6.210 (CNY7.0173) |
| 1200+ | CNY5.830 (CNY6.5879) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9296004553906Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel4243815
Cut Tape4243872
Product RangePoke Home 00-9296 Series
Technical Datasheet
Pitch Spacing4mm
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current-
Rated Voltage300V
Block OrientationSurface Mount Vertical
Product RangePoke Home 00-9296 Series
Technical Specifications
Pitch Spacing
4mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
-
Block Orientation
Surface Mount Vertical
No. of Positions
4Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Poke In
Rated Voltage
300V
Product Range
Poke Home 00-9296 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
