Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9296001202906
Order Code
Full Reel4243811
Cut Tape4243866
Product RangePoke Home 9296-200 Series
Your Part Number
4,638 In Stock
Need more?
4638 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY1.780 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.210 (CNY3.6273) |
| 50+ | CNY2.700 (CNY3.051) |
| 150+ | CNY2.290 (CNY2.5877) |
| 400+ | CNY2.050 (CNY2.3165) |
| 1000+ | CNY1.870 (CNY2.1131) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.780 (CNY2.0114) |
| 6000+ | CNY1.720 (CNY1.9436) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9296001202906
Order Code
Full Reel4243811
Cut Tape4243866
Product RangePoke Home 9296-200 Series
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current8A
Rated Voltage300V
Block OrientationSurface Mount Right Angle
Product RangePoke Home 9296-200 Series
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
8A
Block Orientation
Surface Mount Right Angle
No. of Positions
1Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Poke In
Rated Voltage
300V
Product Range
Poke Home 9296-200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
