Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9003069F0-AA10L0200Copy
Manufacturer Standard Lead Time26 weeks
Order Code4692570
Product Range9003069F0 Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.610 (CNY34.5893) |
| 10+ | CNY23.240 (CNY26.2612) |
| 25+ | CNY21.360 (CNY24.1368) |
| 50+ | CNY19.870 (CNY22.4531) |
| 100+ | CNY18.370 (CNY20.7581) |
| 500+ | CNY17.750 (CNY20.0575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.61 (CNY34.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9003069F0-AA10L0200Copy
Manufacturer Standard Lead Time26 weeks
Order Code4692570
Product Range9003069F0 Series
Technical Datasheet
Frequency Min3.3GHz
Frequency Max5GHz
Antenna MountingAdhesive / MHF / UFL Connector
Gain5.5dBi
VSWR3.7
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range9003069F0 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
4G / 5G / Cat-M / Cellular / FPC / LTE / LPWA / LoRa / NB-IoT / SigFox
Frequency Max
5GHz
Gain
5.5dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
3.3GHz
Antenna Mounting
Adhesive / MHF / UFL Connector
VSWR
3.7
Input Impedance
50ohm
Product Range
9003069F0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
