Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9001978-04Copy
Manufacturer Standard Lead Time23 weeks
Order Code4391655
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.890 (CNY210.0557) |
| 5+ | CNY182.180 (CNY205.8634) |
| 10+ | CNY178.460 (CNY201.6598) |
| 50+ | CNY174.740 (CNY197.4562) |
| 100+ | CNY171.020 (CNY193.2526) |
| 250+ | CNY167.310 (CNY189.0603) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.89 (CNY210.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9001978-04Copy
Manufacturer Standard Lead Time23 weeks
Order Code4391655
Technical Datasheet
Board TypeDemo Board
Silicon ManufacturerKyocera AVX
IC FunctionUWB Antenna
Silicon Core Number9001978
Application Sub TypeChip Antenna
Kit ContentsDemo Board 9001978
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
9001978-04 is an UWB chip antenna demo board. This antenna designed for UWB applications exhibits high efficiency in a small footprint and delivers the key needs to the device engineers for higher functionality and better performance in a smaller and thinner design. Typical applications include embedded design, cellular, headsets, tablets, gateway access points, handheld, telematics, tracking, healthcare, M2M, industrial devices, smart grid and OBD-II.
- Frequency range from 6000 to 8500MHz
- Linear polarization
- 0.5watt CW power handling
- Greater flexibility with unique form factors
- Quicker time-to-market
- PCB dimension is 26.5 x 25 x 0.8mm
- Higher functionality and performance in smaller/thinner designs
Technical Specifications
Board Type
Demo Board
IC Function
UWB Antenna
Application Sub Type
Chip Antenna
Product Range
-
Silicon Manufacturer
Kyocera AVX
Silicon Core Number
9001978
Kit Contents
Demo Board 9001978
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
