Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9001815F0-AC10L0100Copy
Manufacturer Standard Lead Time25 weeks
Order Code4697921
Product Range9001815F0 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.010 (CNY41.8213) |
| 10+ | CNY28.250 (CNY31.9225) |
| 25+ | CNY26.090 (CNY29.4817) |
| 50+ | CNY24.280 (CNY27.4364) |
| 100+ | CNY22.470 (CNY25.3911) |
| 500+ | CNY21.650 (CNY24.4645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.01 (CNY41.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9001815F0-AC10L0100Copy
Manufacturer Standard Lead Time25 weeks
Order Code4697921
Product Range9001815F0 Series
Technical Datasheet
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingAdhesive / UFL Connector
Gain4.81dBi
VSWR2.2
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range9001815F0 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
6G / 5G / Cellular LPWA / LTE CAT-M / LoRA / NB-IoT / SigFox / M2M / IoT
Frequency Max
5.85GHz
Gain
4.81dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / UFL Connector
VSWR
2.2
Input Impedance
50ohm
Product Range
9001815F0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
