Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9000352F0-AA10L0050Copy
Manufacturer Standard Lead Time25 weeks
Order Code4692554
Product Range9000352F0 Series
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.160 (CNY31.8208) |
| 10+ | CNY21.280 (CNY24.0464) |
| 25+ | CNY19.560 (CNY22.1028) |
| 50+ | CNY17.970 (CNY20.3061) |
| 100+ | CNY16.370 (CNY18.4981) |
| 500+ | CNY16.090 (CNY18.1817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.16 (CNY31.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9000352F0-AA10L0050Copy
Manufacturer Standard Lead Time25 weeks
Order Code4692554
Product Range9000352F0 Series
Technical Datasheet
Antenna TypeBluetooth / Wi-Fi 6E / WLAN / ZigBee
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / MHF Connector
Gain2.6dBi
VSWR3
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range9000352F0 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Bluetooth / Wi-Fi 6E / WLAN / ZigBee
Frequency Max
7.125GHz
Gain
2.6dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / MHF Connector
VSWR
3
Input Impedance
50ohm
Product Range
9000352F0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
