Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No800E512KT2000XJ24Copy
Order Code4691290
Product Range800E Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.200 (CNY323.406) |
| 2+ | CNY273.350 (CNY308.8855) |
| 3+ | CNY260.500 (CNY294.365) |
| 5+ | CNY247.650 (CNY279.8445) |
| 10+ | CNY234.800 (CNY265.324) |
| 20+ | CNY230.370 (CNY260.3181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY286.20 (CNY323.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No800E512KT2000XJ24Copy
Order Code4691290
Product Range800E Series
Technical Datasheet
Capacitance5100pF
Voltage Rating2kVDC
Product Range800E Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Capacitor Case Style3838 [9797 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
5100pF
Product Range
800E Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
2kVDC
Capacitance Tolerance
± 10%
Capacitor Case Style
3838 [9797 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002718
