Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No609176001415000Copy
Order Code4243876
Product Range9176-400 Series
Your Part Number
4,551 In Stock
Need more?
4,551 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.410 (CNY1.5933) |
| 25+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY1.200 (CNY1.356) |
| 250+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY0.997 (CNY1.1266) |
| 2000+ | CNY0.894 (CNY1.0102) |
| 10000+ | CNY0.879 (CNY0.9933) |
| 20000+ | CNY0.857 (CNY0.9684) |
Price for:Each
Minimum: 10
Multiple: 10
CNY14.10 (CNY15.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No609176001415000Copy
Order Code4243876
Product Range9176-400 Series
Technical Datasheet
Accessory TypeCap
For Use WithKyocera AVX 9176-400 Series 1 Pos IDC Contacts
Connector Body MaterialGlass Filled Nylon 4.6 (Polyamide 4.6) Body
Product Range9176-400 Series
Technical Specifications
Accessory Type
Cap
Connector Body Material
Glass Filled Nylon 4.6 (Polyamide 4.6) Body
For Use With
Kyocera AVX 9176-400 Series 1 Pos IDC Contacts
Product Range
9176-400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
