Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No600L100FT200TCopy
Manufacturer Standard Lead Time3 weeks
Order Code4698189
Product Range600L Series
Your Part Number
2,164 In Stock
Need more?
2,164 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.520 (CNY22.0576) |
| 10+ | CNY13.520 (CNY15.2776) |
| 100+ | CNY10.400 (CNY11.752) |
| 500+ | CNY9.850 (CNY11.1305) |
| 1000+ | CNY9.210 (CNY10.4073) |
| 2000+ | CNY8.880 (CNY10.0344) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.52 (CNY22.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No600L100FT200TCopy
Manufacturer Standard Lead Time3 weeks
Order Code4698189
Product Range600L Series
Technical Datasheet
Capacitance10pF
Voltage Rating200V
Product Range600L Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
10pF
Product Range
600L Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 1%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
