Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No560Z104KTT
Order Code4683916
Product RangeATC 530 Series
Your Part Number
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.840 (CNY56.3192) |
| 50+ | CNY37.370 (CNY42.2281) |
| 100+ | CNY32.410 (CNY36.6233) |
| 250+ | CNY30.900 (CNY34.917) |
| 500+ | CNY29.200 (CNY32.996) |
| 1000+ | CNY27.870 (CNY31.4931) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY49.84 (CNY56.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No560Z104KTT
Order Code4683916
Product RangeATC 530 Series
Technical Datasheet
Capacitance0.1µF
Voltage Rating10VDC
Product RangeATC 530 Series
Capacitance Tolerance± 10%
Operating Temperature Max85°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.1µF
Product Range
ATC 530 Series
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating
10VDC
Capacitance Tolerance
± 10%
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
