Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 550W104MTT Capacitor, RF, 0.1 µF, 550 Series, ± 20%, 125 °C, 01005 [0402 Metric]](https://www.element14.cn/productimages/standard/en_GB/4739820-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No550W104MTTCopy
Order Code4739829
Product Range550 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No550W104MTTCopy
Order Code4739829
Product Range550 Series
Technical Datasheet
Capacitance0.1µF
Voltage Rating-
Product Range550 Series
Capacitance Tolerance± 20%
Operating Temperature Max125°C
Capacitor Case Style01005 [0402 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Product Range
550 Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
-
Capacitance Tolerance
± 20%
Capacitor Case Style
01005 [0402 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
