Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 2225HC103KAZ2A SMD Multilayer Ceramic Capacitor, 0.01 µF, 3 kV, 2225 [5664 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4229330-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No2225HC103KAZ2ACopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4229804RL
Cut Tape4229804
Also Known AsKGF56GR73U103KV
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.640 | CNY21.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.640 (CNY24.4532) |
| 10+ | CNY17.990 (CNY20.3287) |
| 50+ | CNY17.530 (CNY19.8089) |
| 100+ | CNY17.070 (CNY19.2891) |
| 200+ | CNY16.610 (CNY18.7693) |
| 500+ | CNY16.170 (CNY18.2721) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No2225HC103KAZ2ACopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4229804RL
Cut Tape4229804
Also Known AsKGF56GR73U103KV
Technical Datasheet
Capacitance0.01µF
Voltage(DC)3kV
Capacitor Case / Package2225 [5664 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length5.6mm
Product Width6.35mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
2225 [5664 Metric]
Dielectric Characteristic
X7R
Product Length
5.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
3kV
Capacitance Tolerance
± 10%
Product Range
-
Product Width
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
