Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 22252C225KAT2A SMD Multilayer Ceramic Capacitor, 2.2 µF, 200 V, 2225 [5664 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4229330-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No22252C225KAT2ACopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4229799RL
Cut Tape4229799
Also Known AsKGM56GR72D225KV
Your Part Number
449 In Stock
1,000 more incoming. You can reserve stock now
449 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.370 | CNY25.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.370 (CNY28.6681) |
| 10+ | CNY23.080 (CNY26.0804) |
| 50+ | CNY23.010 (CNY26.0013) |
| 100+ | CNY21.180 (CNY23.9334) |
| 200+ | CNY20.990 (CNY23.7187) |
| 500+ | CNY20.790 (CNY23.4927) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No22252C225KAT2ACopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4229799RL
Cut Tape4229799
Also Known AsKGM56GR72D225KV
Technical Datasheet
Capacitance2.2µF
Voltage(DC)200V
Capacitor Case / Package2225 [5664 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length5.7mm
Product Width6.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
2225 [5664 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
200V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
