Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 2220VC225KAT2A SMD Multilayer Ceramic Capacitor, 2.2 µF, 250 V, 2220 [5750 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4707585-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No2220VC225KAT2ACopy
Manufacturer Standard Lead Time41 weeks
Order Code4707585
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.600 (CNY19.888) |
| 10+ | CNY12.500 (CNY14.125) |
| 50+ | CNY11.050 (CNY12.4865) |
| 100+ | CNY9.600 (CNY10.848) |
| 200+ | CNY8.850 (CNY10.0005) |
| 500+ | CNY8.090 (CNY9.1417) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.60 (CNY19.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No2220VC225KAT2ACopy
Manufacturer Standard Lead Time41 weeks
Order Code4707585
Technical Datasheet
Capacitance2.2µF
Voltage(DC)250V
Voltage(AC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
-
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
250V
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
