Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 22203C226KAT2A SMD Multilayer Ceramic Capacitor, 22 µF, 25 V, 2220 [5750 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4155067-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No22203C226KAT2ACopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4155131RL
Cut Tape4155131
Also Known AsKGM55DR71E226KV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY39.600 | CNY39.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.600 (CNY44.748) |
| 10+ | CNY28.720 (CNY32.4536) |
| 50+ | CNY24.300 (CNY27.459) |
| 100+ | CNY23.010 (CNY26.0013) |
| 200+ | CNY21.830 (CNY24.6679) |
| 500+ | CNY20.650 (CNY23.3345) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No22203C226KAT2ACopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4155131RL
Cut Tape4155131
Also Known AsKGM55DR71E226KV
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 22203C226KAT2A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
