Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 1812HA221KAT2A SMD Multilayer Ceramic Capacitor, High Voltage, 220 pF, 3 kV, 1812 [4532 Metric], ± 10%](https://www.element14.cn/productimages/standard/en_GB/756909204-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No1812HA221KAT2ACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1780924RL
Cut Tape1780924
Also Known AsKGM43FCG3U221KV
Your Part Number
806 In Stock
Need more?
806 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.920 | CNY8.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 50+ | CNY7.190 (CNY8.1247) |
| 100+ | CNY6.320 (CNY7.1416) |
| 250+ | CNY6.120 (CNY6.9156) |
| 500+ | CNY5.910 (CNY6.6783) |
| 1000+ | CNY5.310 (CNY6.0003) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1812HA221KAT2ACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1780924RL
Cut Tape1780924
Also Known AsKGM43FCG3U221KV
Technical Datasheet
Capacitance220pF
Voltage(DC)3kV
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220pF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
3kV
Capacitance Tolerance
± 10%
Product Range
-
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 1812HA221KAT2A
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
