![KYOCERA AVX 1812AA102KAT2A SMD Multilayer Ceramic Capacitor, High Voltage, 1000 pF, 1 kV, 1812 [4532 Metric], ± 10%](https://www.element14.cn/productimages/standard/en_GB/756909204-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.820 | CNY10.82 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.820 (CNY12.2266) |
| 50+ | CNY6.760 (CNY7.6388) |
| 100+ | CNY5.510 (CNY6.2263) |
| 250+ | CNY4.970 (CNY5.6161) |
| 500+ | CNY4.420 (CNY4.9946) |
| 1000+ | CNY4.070 (CNY4.5991) |
Product Information
Product Overview
The 1812AA102KAT1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with Ni and Sn plated terminations. High value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. Larger physical sizes than normally encountered chip is used to make high voltage MLC chip products.
- Low parasitics
- Excellent EMI filtering capabilities
- Standard test level
- Standard product
Applications
Power Management, Industrial
Technical Specifications
1000pF
1812 [4532 Metric]
C0G / NP0
4.58mm
SMD
125°C
MSL 1 - Unlimited
1kV
± 10%
-
3.2mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 1812AA102KAT2A
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
