Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 18123D106KAT2A SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1812 [4532 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/4155067-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No18123D106KAT2ACopy
Manufacturer Standard Lead Time40 weeks
Order Code4229774
Also Known AsKGM43JR51E106KV
Your Part Number
1,500 In Stock
5,000 more incoming. You can reserve stock now
1,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY4.180 (CNY4.7234) |
| 2500+ | CNY3.830 (CNY4.3279) |
| 5000+ | CNY3.760 (CNY4.2488) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY2,090.00 (CNY2,361.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No18123D106KAT2ACopy
Manufacturer Standard Lead Time40 weeks
Order Code4229774
Also Known AsKGM43JR51E106KV
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Range-
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X5R
Product Length
4.58mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 18123D106KAT2A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
