Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1808HC102KAT1ACopy
Manufacturer Standard Lead Time13 weeks
Order Code3890149
Your Part Number
1,994 In Stock
5,994 more incoming. You can reserve stock now
1,994 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.640 (CNY8.6332) |
| 10+ | CNY4.020 (CNY4.5426) |
| 100+ | CNY3.690 (CNY4.1697) |
| 500+ | CNY3.130 (CNY3.5369) |
| 1000+ | CNY3.100 (CNY3.503) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.64 (CNY8.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1808HC102KAT1ACopy
Manufacturer Standard Lead Time13 weeks
Order Code3890149
Technical Datasheet
Capacitance1000pF
Dielectric CharacteristicX7R
Product Length4.7mm
Product Width2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Product Length
4.7mm
Capacitor Terminals
Wraparound
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Dielectric Characteristic
X7R
Product Width
2mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
