Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No174E27XGVWX-102779ACopy
Order Code4691286
Product Range100E Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,709.130 (CNY5,321.3169) |
| 5+ | CNY3,577.160 (CNY4,042.1908) |
| 10+ | CNY3,091.140 (CNY3,492.9882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,709.13 (CNY5,321.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No174E27XGVWX-102779ACopy
Order Code4691286
Product Range100E Series
Technical Datasheet
Capacitance2720pF
Voltage Rating2.5kVDC
Product Range100E Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
2720pF
Product Range
100E Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
2.5kVDC
Capacitance Tolerance
± 2%
Capacitor Case Style
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028468
