Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 1210YC475KAT2A SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No1210YC475KAT2ACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2281146
Re-Reel1327746RL
Cut Tape1327746
Also Known AsKGM32LR71C475KU
Your Part Number
2,006 In Stock
Need more?
2,006 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.810 | CNY4.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.810 (CNY5.4353) |
| 50+ | CNY2.260 (CNY2.5538) |
| 100+ | CNY2.040 (CNY2.3052) |
| 250+ | CNY1.860 (CNY2.1018) |
| 500+ | CNY1.670 (CNY1.8871) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.520 (CNY1.7176) |
| 5000+ | CNY1.260 (CNY1.4238) |
| 10000+ | CNY1.240 (CNY1.4012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1210YC475KAT2ACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2281146
Re-Reel1327746RL
Cut Tape1327746
Also Known AsKGM32LR71C475KU
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 1210YC475KAT2A
8 Products Found
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000228
