![KYOCERA AVX 1210PC103KAT2A SMD Multilayer Ceramic Capacitor, 0.01 µF, 250 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.890 | CNY28.90 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.890 (CNY3.2657) |
| 100+ | CNY2.350 (CNY2.6555) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 2000+ | CNY1.930 (CNY2.1809) |
| 4000+ | CNY1.760 (CNY1.9888) |
Product Information
Product Overview
The 1210PC103KAT1A is a surface-mount (SMT) Multilayer Ceramic Chip Capacitor with Ni and Sn plated terminations. The AVX tip & ring or ring detector multilayer ceramic chip capacitor is designed as a standard telecom filter to block -48VDC telephone line voltage and pass subscriber's AC signal pulse (16 to 25Hz, 70 to 90Vrms). The ringer capacitor replaces large leaded film capacitors and is ideal for telecom/modem applications. Using AVX tip & ring capacitor not only saves valuable real estate on the board and reduces the weight of overall product, but also features standard surface mounting capabilities, so critical to new and compact designs. It offers excellent high frequency performance, low ESR and improved temperature performance over film capacitors.
- Standard test level
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Applications
Communications & Networking
Technical Specifications
0.01µF
1210 [3225 Metric]
X7R
3.2mm
SMD
125°C
MSL 1 - Unlimited
250V
± 10%
-
2.5mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for 1210PC103KAT2A
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
