Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 1210GA221JAT2A SMD Multilayer Ceramic Capacitor, 220 pF, 2 kV, 1210 [3225 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/4229330-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No1210GA221JAT2ACopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4229761RL
Cut Tape4229761
Also Known AsKGM32HCG3D221JU
Your Part Number
1,330 In Stock
Need more?
1,330 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.620 | CNY43.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.620 (CNY9.7406) |
| 50+ | CNY6.350 (CNY7.1755) |
| 250+ | CNY5.320 (CNY6.0116) |
| 500+ | CNY4.830 (CNY5.4579) |
| 1000+ | CNY4.660 (CNY5.2658) |
| 2000+ | CNY4.190 (CNY4.7347) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1210GA221JAT2ACopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4229761RL
Cut Tape4229761
Also Known AsKGM32HCG3D221JU
Technical Datasheet
Capacitance220pF
Voltage(DC)2kV
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length3.3mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220pF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.3mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
2kV
Capacitance Tolerance
± 5%
Product Range
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
