Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 1210AA103J4T2A SMD Multilayer Ceramic Capacitor, 0.01 µF, 1 kV, 1210 [3225 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/4706654-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No1210AA103J4T2ACopy
Manufacturer Standard Lead Time36 weeks
Order Code4707586
Also Known AsKAM32LCG3A103JU
Your Part Number
928 In Stock
Need more?
928 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY5.430 (CNY6.1359) |
| 100+ | CNY4.730 (CNY5.3449) |
| 250+ | CNY4.330 (CNY4.8929) |
| 500+ | CNY3.930 (CNY4.4409) |
| 1000+ | CNY3.530 (CNY3.9889) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.53 (CNY10.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1210AA103J4T2ACopy
Manufacturer Standard Lead Time36 weeks
Order Code4707586
Also Known AsKAM32LCG3A103JU
Technical Datasheet
Capacitance0.01µF
Voltage(DC)1kV
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
1kV
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
