Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No12107C223KAT2ACopy
Manufacturer Standard Lead Time16 weeks
Order Code3906555
Your Part Number
2,019 In Stock
8,000 more incoming. You can reserve stock now
2,019 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.990 (CNY6.7687) |
| 10+ | CNY2.940 (CNY3.3222) |
| 100+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.450 (CNY2.7685) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.99 (CNY6.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12107C223KAT2ACopy
Manufacturer Standard Lead Time16 weeks
Order Code3906555
Technical Datasheet
Voltage(DC)500V
Dielectric CharacteristicX7R
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
500V
Product Length
3.2mm
Capacitor Terminals
Wraparound
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Dielectric Characteristic
X7R
Product Width
2.5mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
