![KYOCERA AVX 12105C334KAT2A SMD Multilayer Ceramic Capacitor, 0.33 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.790 | CNY27.90 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.790 (CNY3.1527) |
| 100+ | CNY1.750 (CNY1.9775) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 2000+ | CNY1.300 (CNY1.469) |
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.030 (CNY1.1639) |
| 20000+ | CNY0.938 (CNY1.0599) |
| 40000+ | CNY0.920 (CNY1.0396) |
Product Information
Product Overview
The 12105C334KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- Reflow soldering method
- EIA Class II dielectric
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Applications
Industrial
Technical Specifications
0.33µF
1210 [3225 Metric]
X7R
3.2mm
SMD
125°C
MSL 1 - Unlimited
50V
± 10%
-
2.5mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 12105C334KAT2A
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
