![KYOCERA AVX 12105C105KAT2A SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
3,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.210 | CNY16.05 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.210 (CNY3.6273) |
| 50+ | CNY1.450 (CNY1.6385) |
| 250+ | CNY1.290 (CNY1.4577) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1500+ | CNY0.963 (CNY1.0882) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.869 (CNY0.982) |
| 15000+ | CNY0.824 (CNY0.9311) |
| 30000+ | CNY0.808 (CNY0.913) |
Product Information
Product Overview
The 12105C105KAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination, X7R dielectric and 1210 case. X7R formulations are called temperature stable ceramics and fall into EIA class II and X7R is the most popular of this intermediate dielectric constant construction. This capacitance change is non-linear and capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- Reflow/wave soldering
Applications
Industrial
Technical Specifications
1µF
1210 [3225 Metric]
X7R
3.2mm
SMD
125°C
MSL 1 - Unlimited
50V
± 10%
-
2.5mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 12105C105KAT2A
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
