Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12103D476MAT2A SMD Multilayer Ceramic Capacitor, 47 µF, 25 V, 1210 [3225 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/4155067-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12103D476MAT2ACopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel4155100
Re-Reel4164111RL
Cut Tape4164111
Also Known AsKGM32LR51E476MU
Your Part Number
4,559 In Stock
17,000 more incoming. You can reserve stock now
150 Delivery in 3-4 Business Days(SG stock)
4,409 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.170 | CNY22.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.170 (CNY25.0521) |
| 50+ | CNY13.950 (CNY15.7635) |
| 100+ | CNY12.280 (CNY13.8764) |
| 250+ | CNY11.820 (CNY13.3566) |
| 500+ | CNY11.360 (CNY12.8368) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY11.280 (CNY12.7464) |
| 5000+ | CNY11.060 (CNY12.4978) |
| 10000+ | CNY10.830 (CNY12.2379) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12103D476MAT2ACopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel4155100
Re-Reel4164111RL
Cut Tape4164111
Also Known AsKGM32LR51E476MU
Technical Datasheet
Capacitance47µF
Voltage(DC)25V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product Range-
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
12103D476MAT2A is a general purpose X5R dielectric ceramic capacitor. X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. Small case size X5R capacitors are well suited for decoupling and filtering applications in mobile devices, medical devices and other applications with size constraints. Typical applications include mobile devices, medical devices and other applications with size constraints.
- 1210 size code
- 25V rated voltage
- 47µF capacitance value
- ±12% capacitance tolerance
- Plated Ni and Sn terminations
- EIA Class II dielectric
- Temperature variation of capacitance is within ±15% from -55°C to +85°C
- Well suited for decoupling and filtering applications
- Operating temperature range from -55°C to +85°C
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
