Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12102C222KAT2A SMD Multilayer Ceramic Capacitor, 2200 pF, 200 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4229330-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12102C222KAT2ACopy
Manufacturer Standard Lead Time33 weeks
Order Code
Cut Tape4229748
Cut Tape4229748RL
Also Known AsKGM32RR72D222KU
Your Part Number
3,470 In Stock
Need more?
3,470 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.550 (CNY4.0115) |
| 100+ | CNY2.430 (CNY2.7459) |
| 500+ | CNY2.160 (CNY2.4408) |
| 1000+ | CNY1.950 (CNY2.2035) |
| 2000+ | CNY1.780 (CNY2.0114) |
| 4000+ | CNY1.500 (CNY1.695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY35.50 (CNY40.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12102C222KAT2ACopy
Manufacturer Standard Lead Time33 weeks
Order Code
Cut Tape4229748
Cut Tape4229748RL
Also Known AsKGM32RR72D222KU
Technical Datasheet
Capacitance2200pF
Voltage(DC)200V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200pF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
200V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
