Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12101C475K4Z2A SMD Multilayer Ceramic Capacitor, FLEXITERM®, 4.7 µF, 100 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12101C475K4Z2ACopy
Order Code
Re-Reel2834944RL
Cut Tape2834944
Also Known AsKAF32LR72A475KU
Your Part Number
37,127 In Stock
126,000 more incoming. You can reserve stock now
37,127 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.650 | CNY8.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.650 (CNY9.7745) |
| 50+ | CNY4.290 (CNY4.8477) |
| 100+ | CNY3.910 (CNY4.4183) |
| 250+ | CNY3.590 (CNY4.0567) |
| 500+ | CNY3.270 (CNY3.6951) |
| 1000+ | CNY3.070 (CNY3.4691) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12101C475K4Z2ACopy
Order Code
Re-Reel2834944RL
Cut Tape2834944
Also Known AsKAF32LR72A475KU
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
12101C475K4Z2A is an automotive multilayer ceramic capacitor. It has been developed and tested specifically for automotive applications and all manufacturing facilities are QS9000 and VDA 6.4 approved. It is using AECQ200 as the qualification vehicle for this transition.
- 4.7µF capacitance, 100VDC voltage
- Capacitance tolerance is ±10%, automotive (AECQ200), FLEXITERM® termination
- Increased sample plan stricter criteria, 100% inspection
- 3.2mm product length, 2.5mm product width
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 12101C475K4Z2A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
